
ABC858AW-HF | |
|---|---|
DigiKey Part Number | 641-ABC858AW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABC858AW-HF |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06730 € | 201,90 € |
| 6.000 | 0,06080 € | 364,80 € |
| 9.000 | 0,05749 € | 517,41 € |
| 15.000 | 0,05376 € | 806,40 € |
| 21.000 | 0,05238 € | 1.099,98 € |
| Unit Price without VAT: | 0,06730 € |
|---|---|
| Unit Price with VAT: | 0,08009 € |

