
2SA2184-HF | |
|---|---|
DigiKey Part Number | 641-2SA2184-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2184-HF |
Description | TRANS PNP 450V 1A TO-252-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 450 V 1 A 1 W Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 60mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,27118 € | 13.177,95 € |
| Unit Price without VAT: | 5,27118 € |
|---|---|
| Unit Price with VAT: | 6,27270 € |

