
2SA1213O-HF | |
|---|---|
DigiKey Part Number | 641-2SA1213O-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1213O-HF |
Description | TRANS PNP 50V 2A SOT-89-3L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V |
Series | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3L |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12697 € | 126,97 € |
| 2.000 | 0,11434 € | 228,68 € |
| 3.000 | 0,10790 € | 323,70 € |
| 5.000 | 0,10066 € | 503,30 € |
| 7.000 | 0,09637 € | 674,59 € |
| 10.000 | 0,09424 € | 942,40 € |
| Unit Price without VAT: | 0,12697 € |
|---|---|
| Unit Price with VAT: | 0,15109 € |

