95612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95610

DigiKey Part Number
F9273-ND
Manufacturer
Manufacturer Product Number
95610
Description
SWITCH SELECTOR 3POS 20A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 20A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
3
Switch Function
Off-On-Mom
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,38000 €45,38 €
538,95200 €194,76 €
1036,46200 €364,62 €
2533,39840 €834,96 €
5031,24080 €1.562,04 €
10029,21100 €2.921,10 €
25027,82192 €6.955,48 €
Manufacturers Standard Package
Unit Price without VAT:45,38000 €
Unit Price with VAT:54,00220 €