
75212-04 | |
|---|---|
DigiKey Part Number | F8985-ND |
Manufacturer | |
Manufacturer Product Number | 75212-04 |
Description | SWITCH SELECTOR 3POS 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 10A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 26.41mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | cUL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 5 | 21,36400 € | 106,82 € |
| 10 | 20,00200 € | 200,02 € |
| 25 | 18,32760 € | 458,19 € |
| 50 | 17,14940 € | 857,47 € |
| 100 | 16,04120 € | 1.604,12 € |
| 250 | 14,67612 € | 3.669,03 € |
| 500 | 14,33742 € | 7.168,71 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |




