
75712-04 | |
|---|---|
DigiKey Part Number | F9003-ND |
Manufacturer | |
Manufacturer Product Number | 75712-04 |
Description | SWITCH SELECTOR 3POS 50A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 50A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 40.98mm | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,14000 € | 69,14 € |
| 5 | 59,33200 € | 296,66 € |
| 10 | 55,53000 € | 555,30 € |
| 25 | 50,85000 € | 1.271,25 € |
| 50 | 47,55260 € | 2.377,63 € |
| 100 | 44,44890 € | 4.444,89 € |
| Unit Price without VAT: | 69,14000 € |
|---|---|
| Unit Price with VAT: | 82,27660 € |


