
24059-08 | |
|---|---|
DigiKey Part Number | F8552-ND |
Manufacturer | |
Manufacturer Product Number | 24059-08 |
Description | RELAY GEN PURPOSE SPST 65A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24059-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | - | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,89000 € | 58,89 € |
| 5 | 52,54200 € | 262,71 € |
| 10 | 48,46000 € | 484,60 € |
| 50 | 40,10540 € | 2.005,27 € |
| 100 | 37,01840 € | 3.701,84 € |
| 250 | 33,53316 € | 8.383,29 € |
| Unit Price without VAT: | 58,89000 € |
|---|---|
| Unit Price with VAT: | 70,07910 € |



