General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24059

DigiKey Part Number
F8551-ND
Manufacturer
Manufacturer Product Number
24059
Description
RELAY GEN PURPOSE SPST 85A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24059 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
85 A
Switching Voltage
-
Coil Current
685.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Copper
Relay Type
Coil Resistance
17.5 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,22000 €57,22 €
547,46600 €237,33 €
1043,78000 €437,80 €
5036,23860 €1.811,93 €
10033,37720 €3.337,72 €
25029,90832 €7.477,08 €
Manufacturers Standard Package
Unit Price without VAT:57,22000 €
Unit Price with VAT:68,09180 €