New at DigiKey
YM-20-C03PE-02-002A/YM-20-J03SX-02-101A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-C03PE-02-002A/YM-20-J03SX-02-101A

DigiKey Part Number
6169-YM-20-C03PE-02-002A/YM-20-J03SX-02-101A-ND
Manufacturer
Manufacturer Product Number
YM-20-C03PE-02-002A/YM-20-J03SX-02-101A
Description
YM20 3P CONN PLUG RCPT SOLDER
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Solder
Fastening Type
Bayonet
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Color
Black, Red
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.359
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cnlinko
FREE SHIPPING on orders of 310,07 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
117,58000 €17,58 €
1014,95100 €149,51 €
2514,24240 €356,06 €
5013,54280 €677,14 €
10012,83460 €1.283,46 €
25011,95360 €2.988,40 €
50011,25402 €5.627,01 €
1.00010,55441 €10.554,41 €
Unit Price without VAT:17,58000 €
Unit Price with VAT:20,92020 €