New at DigiKey
YM-20-C03PE-02-002A/YM-20-J03SX-02-402A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-C03PE-02-002A/YM-20-J03SX-02-402A

DigiKey Part Number
6169-YM-20-C03PE-02-002A/YM-20-J03SX-02-402A-ND
Manufacturer
Manufacturer Product Number
YM-20-C03PE-02-002A/YM-20-J03SX-02-402A
Description
CNLINKO YM20 3Pin Connector Kit
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Color
Black, Red
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Automation, Industrial, Instrumentation, Marine, Telecom, Transportation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.356
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cnlinko
FREE SHIPPING on orders of 310,07 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
117,40000 €17,40 €
1014,79500 €147,95 €
2514,09560 €352,39 €
5013,40460 €670,23 €
10012,70500 €1.270,50 €
25011,83268 €2.958,17 €
50011,14174 €5.570,87 €
1.00010,44213 €10.442,13 €
Unit Price without VAT:17,40000 €
Unit Price with VAT:20,70600 €