New at DigiKey
YM-20-C03PE-22-005A/YM-20-J03SX-22-405A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-C03PE-22-005A/YM-20-J03SX-22-405A

DigiKey Part Number
6169-YM-20-C03PE-22-005A/YM-20-J03SX-22-405A-ND
Manufacturer
Manufacturer Product Number
YM-20-C03PE-22-005A/YM-20-J03SX-22-405A
Description
YM20 3P CONN PLUG RCPT SCREW
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Screw
Fastening Type
Bayonet
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.350
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cnlinko
FREE SHIPPING on orders of 310,07 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
123,85000 €23,85 €
1020,27100 €202,71 €
2519,31240 €482,81 €
5018,36220 €918,11 €
10017,41220 €1.741,22 €
25016,21164 €4.052,91 €
50015,26158 €7.630,79 €
1.00014,31151 €14.311,51 €
Unit Price without VAT:23,85000 €
Unit Price with VAT:28,38150 €