800-18-0OD-GR-0006F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 223
Unit Price: 13,64000 €
Datasheet
6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-0OD-GR-0006F

DigiKey Part Number
1175-1875-ND
Manufacturer
Manufacturer Product Number
800-18-0OD-GR-0006F
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-18-0OD-GR-0006F-1CNC Tech2231175-800-18-0OD-GR-0006F-1-ND13,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types