
800-18-0OD-GR-0006F-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-0OD-GR-0006F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-0OD-GR-0006F-1 |
Description | CORD 18AWG NEMA5-15P - IEC320 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 10,61400 € | 106,14 € |
| 25 | 9,94920 € | 248,73 € |
| 50 | 9,47420 € | 473,71 € |
| 100 | 9,02210 € | 902,21 € |
| 300 | 8,34960 € | 2.504,88 € |
| 500 | 8,05430 € | 4.027,15 € |
| 1.000 | 7,67044 € | 7.670,44 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |















