
PUP330N3-14 | |
|---|---|
DigiKey Part Number | 3989-PUP330N3-14-ND |
Manufacturer | |
Manufacturer Product Number | PUP330N3-14 |
Description | AC/DC DESKTOP ADAPTER 24V 330W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 13.75A | |
Power (Watts) | 330 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.94" W x 1.05" H (199.9mm x 100.1mm x 26.7mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,38000 € | 105,38 € |
| 5 | 96,90600 € | 484,53 € |
| 10 | 93,46900 € | 934,69 € |
| 25 | 89,11160 € | 2.227,79 € |
| 50 | 85,95100 € | 4.297,55 € |
| 100 | 82,90220 € | 8.290,22 € |
| Unit Price without VAT: | 105,38000 € |
|---|---|
| Unit Price with VAT: | 125,40220 € |







