
AQM200PS19 | |
|---|---|
DigiKey Part Number | 1470-AQM200PS19-ND |
Manufacturer | |
Manufacturer Product Number | AQM200PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 201W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19V 201 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AQM200PS19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 10.6A | |
Power (Watts) | 201 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Features | IP22 | |
Size / Dimension | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 € | 164,41 € |
| 5 | 159,48000 € | 797,40 € |
| 10 | 154,54800 € | 1.545,48 € |
| 25 | 147,97160 € | 3.699,29 € |
| 100 | 138,10670 € | 13.810,67 € |
| Unit Price without VAT: | 164,41000 € |
|---|---|
| Unit Price with VAT: | 195,64790 € |


