800-12-32D-RE-0003F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 87
Unit Price: 16,30000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 4.663
Unit Price: 15,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,40000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25,04000 €
Datasheet
3.00' (914.4mm) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-12-32D-RE-0003F

DigiKey Part Number
1175-1350-ND
Manufacturer
Manufacturer Product Number
800-12-32D-RE-0003F
Description
CORD 12AWG IEC320C20 - 320C19 3'
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
3.00' (914.4mm)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
IEC 320-C20
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-12-32D-BL-0003F-1CNC Tech871175-800-12-32D-BL-0003F-1-ND16,30000 €Parametric Equivalent
AC-12-19203CompuCablePlusUSA4.6634771-AC-12-19203-ND15,74000 €Parametric Equivalent
C19LC20-20-3FL-com05073-C19LC20-20-3F-ND42,40000 €Parametric Equivalent
PPA00008-03FL-com05073-PPA00008-03F-ND25,04000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes