



AC-12-19203 | |
|---|---|
DigiKey Part Number | 4771-AC-12-19203-ND |
Manufacturer | |
Manufacturer Product Number | AC-12-19203 |
Description | EXTEN PWR CORD C20/C19 12AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 10 | 13,77000 € | 137,70 € |
| 20 | 13,04650 € | 260,93 € |
| 50 | 12,31520 € | 615,76 € |
| 100 | 11,59230 € | 1.159,23 € |
| 250 | 10,86936 € | 2.717,34 € |
| 500 | 10,14648 € | 5.073,24 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

