PPA00008-03F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,40000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 86
Unit Price: 16,30000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 3.300
Unit Price: 15,74000 €
Datasheet
3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00008-03F

DigiKey Part Number
5073-PPA00008-03F-ND
Manufacturer
Manufacturer Product Number
PPA00008-03F
Description
SERVER/PDU POWER CORD - C20 TO C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
12 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
300V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C19LC20-20-3FL-com05073-C19LC20-20-3F-ND42,40000 €Parametric Equivalent
800-12-32D-BL-0003F-1CNC Tech861175-800-12-32D-BL-0003F-1-ND16,30000 €Parametric Equivalent
AC-12-19203CompuCablePlusUSA3.3004771-AC-12-19203-ND15,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,04000 €25,04 €
Manufacturers Standard Package
Unit Price without VAT:25,04000 €
Unit Price with VAT:29,79760 €