Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, DEMKO, EAC, FIMKO, KEMA-KEUR, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Armenia, Austria, Belarus, Belgium, Denmark, Finland, Germany, Kazakhstan, Kyrgyzstan, Netherlands, Norway, Russia, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |


















