
3321-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-20-1-0500-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19936 € | 99,68 € |
| 1.000 | 0,18966 € | 189,66 € |
| 1.500 | 0,18417 € | 276,25 € |
| 2.500 | 0,17744 € | 443,60 € |
| 3.500 | 0,17313 € | 605,96 € |
| 5.000 | 0,16864 € | 843,20 € |
| 12.500 | 0,15755 € | 1.969,38 € |
| 25.000 | 0,14955 € | 3.738,75 € |
| 50.000 | 0,14467 € | 7.233,50 € |
| Unit Price without VAT: | 0,19936 € |
|---|---|
| Unit Price with VAT: | 0,23724 € |









