3321-24-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-20-1-0500-010-1-TS

DigiKey Part Number
1175-3321-20-1-0500-010-1-TS-ND
Manufacturer
Manufacturer Product Number
3321-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,19936 €99,68 €
1.0000,18966 €189,66 €
1.5000,18417 €276,25 €
2.5000,17744 €443,60 €
3.5000,17313 €605,96 €
5.0000,16864 €843,20 €
12.5000,15755 €1.969,38 €
25.0000,14955 €3.738,75 €
50.0000,14467 €7.233,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19936 €
Unit Price with VAT:0,23724 €
Alternate Color
HOOK-UP STRND 20AWG RED
In-Stock: 4000
Unit Price: 0,19936 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 2000
Unit Price: 0,19936 €
HOOK-UP STRND 20AWG WHITE
In-Stock: 2500
Unit Price: 0,19936 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2000
Unit Price: 0,19936 €
HOOK-UP STRND 20AWG BLACK
In-Stock: 3000
Unit Price: 0,19936 €
Alternate Length
HOOK-UP STRND 20AWG VIO FOOT
In-Stock: 483
Unit Price: 0,70000 €