HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-002-1-TS

DigiKey Part Number
CN118W-100-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
831,44375 €251,55 €
1629,90313 €478,45 €
2429,03083 €696,74 €
4027,96175 €1.118,47 €
5627,27500 €1.527,40 €
8026,56213 €2.124,97 €
20024,79750 €4.959,50 €
Unit Price without VAT:31,44375 €
Unit Price with VAT:37,41806 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 31,44375 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 8
Unit Price: 41,21000 €
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 7
Unit Price: 35,80000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: 41,21000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 5
Unit Price: 31,44375 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 13000
Unit Price: 0,33260 €
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 5
Unit Price: 10,63000 €
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 18
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 94,08000 €