HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-20-1-0500-005-1-TS

DigiKey Part Number
CN118L-100-ND
Manufacturer
Manufacturer Product Number
3239-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
141,21000 €41,21 €
338,56333 €115,69 €
536,80000 €184,00 €
1035,03800 €350,38 €
2532,83400 €820,85 €
5031,07120 €1.553,56 €
10029,74890 €2.974,89 €
Manufacturers Standard Package
Unit Price without VAT:41,21000 €
Unit Price with VAT:49,03990 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 2
Unit Price: 31,44375 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 8
Unit Price: 41,21000 €
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 7
Unit Price: 35,80000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 5
Unit Price: 31,44375 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 6
Unit Price: 31,44375 €
Alternate Length
HOOK-UP STRND 20AWG BLUE
In-Stock: 6500
Unit Price: 0,33260 €
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 4
Unit Price: 12,13000 €
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 6
Unit Price: 17,50125 €
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 11
Unit Price: 71,94250 €