HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-008-1-TS

DigiKey Part Number
CN105A-50-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
128,71000 €28,71 €
227,36000 €54,72 €
525,70600 €128,53 €
1024,35200 €243,52 €
2023,29950 €465,99 €
5021,79660 €1.089,83 €
10020,74420 €2.074,42 €
20019,69195 €3.938,39 €
Manufacturers Standard Package
Unit Price without VAT:28,71000 €
Unit Price with VAT:34,16490 €
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 15
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 6
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 6
Unit Price: 28,71000 €
HOOK-UP STRND 18AWG RED 50'
In-Stock: 10
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 21
Unit Price: 22,07000 €
Alternate Length
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 8
Unit Price: 28,71000 €
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 6
Unit Price: 120,78000 €
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 13
Unit Price: 52,38000 €
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 10
Unit Price: 52,38000 €
HOOK-UP STRND 18AWG GRN 25'
In-Stock: 2
Unit Price: 15,53000 €