HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-001-1-TS

DigiKey Part Number
CN105B-25-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
111,95000 €11,95 €
211,39000 €22,78 €
311,06333 €33,19 €
510,67200 €53,36 €
710,41857 €72,93 €
1010,15700 €101,57 €
259,51000 €237,75 €
509,04380 €452,19 €
1008,59660 €859,66 €
Manufacturers Standard Package
Unit Price without VAT:11,95000 €
Unit Price with VAT:14,22050 €
Alternate Color
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 20
Unit Price: 11,95000 €
HOOK-UP STRND 18AWG YEL 25'
In-Stock: 12
Unit Price: 15,53000 €
HOOK-UP STRND 18AWG RED 25'
In-Stock: 11
Unit Price: 11,95000 €
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 1
Unit Price: 15,53000 €
HOOK-UP STRND 18AWG GRN 25'
In-Stock: 2
Unit Price: 15,53000 €
Alternate Length
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 4
Unit Price: 91,62000 €
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 15
Unit Price: 39,89000 €
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 15
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 0
Unit Price: 227,97000 €