New Product
3099-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-24-1-0500-003-1-TS

DigiKey Part Number
1175-3135-24-1-0500-003-1-TS-ND
Manufacturer
Manufacturer Product Number
3135-24-1-0500-003-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 600V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,27880 €139,40 €
1.0000,26518 €265,18 €
1.5000,25748 €386,22 €
2.5000,24804 €620,10 €
3.5000,24198 €846,93 €
5.0000,23568 €1.178,40 €
12.5000,22010 €2.751,25 €
25.0000,20886 €5.221,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27880 €
Unit Price with VAT:0,33177 €
Alternate Length
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 3677
Unit Price: 0,86000 €