3099-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-24-1-0500-003-1-TS

DigiKey Part Number
1175-3135-24-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.677
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,76200 €3,81 €
100,72600 €7,26 €
250,68040 €17,01 €
500,64820 €32,41 €
1000,61690 €61,69 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €
Alternate Color
HOOK-UP STRND 24AWG BLK FEET
In-Stock: 2263
Unit Price: 0,86000 €
HOOK-UP STRND 24AWG RED FEET
In-Stock: 2280
Unit Price: 0,86000 €
HOOK-UP STRND 24AWG BLU FEET
In-Stock: 2938
Unit Price: 0,86000 €
HOOK-UP STRND 24AWG ORN FEET
In-Stock: 5696
Unit Price: 0,86000 €
HOOK-UP STRND 24AWG WHT FEET
In-Stock: 2359
Unit Price: 0,86000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,27880 €