
3135-24-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-24-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-24-1-0500-002-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" White 600V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27880 € | 139,40 € |
| 1.000 | 0,26518 € | 265,18 € |
| 1.500 | 0,25748 € | 386,22 € |
| 2.500 | 0,24804 € | 620,10 € |
| 3.500 | 0,24198 € | 846,93 € |
| 5.000 | 0,23568 € | 1.178,40 € |
| 12.500 | 0,22010 € | 2.751,25 € |
| 25.000 | 0,20886 € | 5.221,50 € |
| Unit Price without VAT: | 0,27880 € |
|---|---|
| Unit Price with VAT: | 0,33177 € |


