
3132-16-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN662B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-001-1-TS |
Description | HOOK-UP STRND 16AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 € | 219,43 € |
| 2 | 208,71000 € | 417,42 € |
| 3 | 202,64333 € | 607,93 € |
| 5 | 195,20800 € | 976,04 € |
| 7 | 190,43286 € | 1.333,03 € |
| 10 | 185,47400 € | 1.854,74 € |
| 25 | 173,20520 € | 4.330,13 € |
| 50 | 164,35300 € | 8.217,65 € |
| Unit Price without VAT: | 219,43000 € |
|---|---|
| Unit Price with VAT: | 261,12170 € |




