
3132-14-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-14-1-0100-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-14-1-0100-002-1-TS |
Description | HOOK-UP STRND 14AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0213" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0213" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Spool Size | 100.0' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,66800 € | 8,34 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,49000 € | 37,25 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,34970 € | 134,97 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |






