
3132-12-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-12-1-0100-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-12-1-0100-002-1-TS |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 67/0.0100" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 67/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.024" (0.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24900 € | 124,90 € |
| 200 | 1,18815 € | 237,63 € |
| 300 | 1,15373 € | 346,12 € |
| 500 | 1,11154 € | 555,77 € |
| 700 | 1,08444 € | 759,11 € |
| 1.000 | 1,05632 € | 1.056,32 € |
| 2.500 | 0,98673 € | 2.466,82 € |
| 5.000 | 0,93651 € | 4.682,55 € |
| Unit Price without VAT: | 1,24900 € |
|---|---|
| Unit Price with VAT: | 1,48631 € |



