
3122-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-24-1-0500-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-24-1-0500-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Black 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28962 € | 144,81 € |
| 1.000 | 0,27547 € | 275,47 € |
| 1.500 | 0,26747 € | 401,20 € |
| 2.500 | 0,25765 € | 644,12 € |
| 3.500 | 0,25135 € | 879,73 € |
| 5.000 | 0,24481 € | 1.224,05 € |
| 12.500 | 0,22861 € | 2.857,62 € |
| 25.000 | 0,21693 € | 5.423,25 € |
| Unit Price without VAT: | 0,28962 € |
|---|---|
| Unit Price with VAT: | 0,34465 € |


