
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,73750 € | 181,90 € |
| 16 | 20,60563 € | 329,69 € |
| 24 | 19,45458 € | 466,91 € |
| 40 | 18,10025 € | 724,01 € |
| 56 | 17,26339 € | 966,75 € |
| 80 | 16,42250 € | 1.313,80 € |
| 200 | 14,46485 € | 2.892,97 € |
| 400 | 13,16173 € | 5.264,69 € |
| Unit Price without VAT: | 22,73750 € |
|---|---|
| Unit Price with VAT: | 27,05763 € |





