CN1x0BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-20-2-0500-0102-1-TS

DigiKey Part Number
CN180BW-500-ND
Manufacturer
Manufacturer Product Number
21458-20-2-0500-0102-1-TS
Description
CABLE 2COND 20AWG BLACK/WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, White 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,35670 €178,35 €
1.0000,32379 €323,79 €
1.5000,30613 €459,19 €
2.5000,28544 €713,60 €
3.5000,27270 €954,45 €
5.0000,25994 €1.299,70 €
12.5000,25911 €3.238,88 €
Manufacturers Standard Package
Unit Price without VAT:0,35670 €
Unit Price with VAT:0,42447 €
Alternate Color
CABLE 2COND 20AWG BLK/RED 500'
In-Stock: 4498
Unit Price: 0,35670 €
CABLE 2COND 20AWG RED/WH 500'
In-Stock: 0
Unit Price: 174,99125 €
Alternate Length
CABLE 2COND 20AWG BLK/WHITE 100'
In-Stock: 0
Unit Price: 35,80000 €
CABLE 2COND 20AWG BLK/WHITE 50'
In-Stock: 1
Unit Price: 22,73750 €