
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/33 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 2 | 18,74000 € | 37,48 € |
| 5 | 17,53600 € | 87,68 € |
| 10 | 16,73500 € | 167,35 € |
| 20 | 15,93350 € | 318,67 € |
| 50 | 14,93140 € | 746,57 € |
| 100 | 14,12950 € | 1.412,95 € |
| 200 | 13,52830 € | 2.705,66 € |
| 500 | 13,02724 € | 6.513,62 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |





