HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-004-1-TS

DigiKey Part Number
CN342R-25-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-004-1-TS
Description
HOOK-UP STRND 24AWG 300V RED 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,67000 €5,67 €
25,37500 €10,75 €
45,14000 €20,56 €
104,79700 €47,97 €
204,58600 €91,72 €
404,34850 €173,94 €
1004,08500 €408,50 €
2003,87420 €774,84 €
4003,68975 €1.475,90 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 4
Unit Price: 5,29000 €
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 5
Unit Price: 5,67000 €
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: 5,67000 €
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 3
Unit Price: 5,67000 €
HOOK-UP STRND 24AWG 300V BRN 25'
In-Stock: 4
Unit Price: 5,67000 €
Alternate Length
HOOK-UP STRND 24AWG RED
In-Stock: 500
Unit Price: 0,12992 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 7
Unit Price: 9,90000 €