HOOK-UP-STRND-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-002-1-TS

DigiKey Part Number
CN370W-25-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG 300V WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
17,76000 €7,76 €
27,40000 €14,80 €
37,19000 €21,57 €
56,93400 €34,67 €
76,77000 €47,39 €
106,60100 €66,01 €
256,18240 €154,56 €
505,88060 €294,03 €
1005,59140 €559,14 €
Manufacturers Standard Package
Unit Price without VAT:7,76000 €
Unit Price with VAT:9,23440 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 9
Unit Price: 7,76000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 17
Unit Price: 8,49000 €
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 9
Unit Price: 11,91000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 6
Unit Price: 7,76000 €
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 6
Unit Price: 7,76000 €
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 1500
Unit Price: 126,71000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 13
Unit Price: 24,49000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 14,04000 €