HOOK-UP-STRND-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-002-1-TS

DigiKey Part Number
CN370W-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
124,49000 €24,49 €
223,32000 €46,64 €
322,65333 €67,96 €
521,84400 €109,22 €
721,32429 €149,27 €
1020,78500 €207,85 €
2519,45000 €486,25 €
5018,48780 €924,39 €
10017,56470 €1.756,47 €
Manufacturers Standard Package
Unit Price without VAT:24,49000 €
Unit Price with VAT:29,14310 €
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 21
Unit Price: 24,49000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: 27,30000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 9
Unit Price: 24,49000 €
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 9
Unit Price: 27,30000 €
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 4
Unit Price: 27,30000 €
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 1500
Unit Price: 126,71000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 14,04000 €
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 14
Unit Price: 7,76000 €