HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-006-1-TS

DigiKey Part Number
CN474N-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-006-1-TS
Description
HOOK-UP STRND 26AWG 300V BRN 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,60000 €8,60 €
28,19000 €16,38 €
57,65000 €38,25 €
107,27800 €72,78 €
206,94700 €138,94 €
506,49220 €324,61 €
1006,20280 €620,28 €
2005,87200 €1.174,40 €
5005,49986 €2.749,93 €
Manufacturers Standard Package
Unit Price without VAT:8,60000 €
Unit Price with VAT:10,23400 €
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 14
Unit Price: 8,60000 €
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 2
Unit Price: 7,96000 €
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 15
Unit Price: 7,96000 €
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 4
Unit Price: 8,60000 €
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 3
Unit Price: 8,60000 €
Alternate Length
HOOK-UP STRND 26AWG BROWN
In-Stock: 3500
Unit Price: 0,13090 €
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 11
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG 300V BRN 25'
In-Stock: 8
Unit Price: 4,60000 €