HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-003-1-TS

DigiKey Part Number
CN471Y-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-003-1-TS
Description
HOOK-UP STRND 26AWG 300V YEL 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
17,96000 €7,96 €
27,59000 €15,18 €
37,37667 €22,13 €
57,11400 €35,57 €
76,94571 €48,62 €
106,77200 €67,72 €
256,34240 €158,56 €
506,03300 €301,65 €
1005,73610 €573,61 €
Manufacturers Standard Package
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,47240 €
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 14
Unit Price: 8,60000 €
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 2
Unit Price: 7,96000 €
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 4
Unit Price: 8,60000 €
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 3
Unit Price: 8,60000 €
HOOK-UP STRND 26AWG 300V BRN 50'
In-Stock: 7
Unit Price: 8,60000 €
Alternate Length
HOOK-UP STRND 26AWG YELLOW
In-Stock: 4000
Unit Price: 0,13090 €
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 15
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,60000 €