
1430-26-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN474N-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-26-1-0500-006-1-TS |
Description | HOOK-UP STRND 26AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13090 € | 65,45 € |
| 1.000 | 0,12455 € | 124,55 € |
| 1.500 | 0,12097 € | 181,45 € |
| 2.500 | 0,11658 € | 291,45 € |
| 3.500 | 0,11375 € | 398,12 € |
| 5.000 | 0,11083 € | 554,15 € |
| 12.500 | 0,10358 € | 1.294,75 € |
| 25.000 | 0,09836 € | 2.459,00 € |
| 50.000 | 0,09334 € | 4.667,00 € |
| Unit Price without VAT: | 0,13090 € |
|---|---|
| Unit Price with VAT: | 0,15577 € |









