
1430-20-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN505G-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20114 € | 100,57 € |
| 1.000 | 0,19134 € | 191,34 € |
| 1.500 | 0,18581 € | 278,72 € |
| 2.500 | 0,17902 € | 447,55 € |
| 3.500 | 0,17467 € | 611,35 € |
| 5.000 | 0,17014 € | 850,70 € |
| 12.500 | 0,15895 € | 1.986,88 € |
| 25.000 | 0,15088 € | 3.772,00 € |
| 50.000 | 0,14605 € | 7.302,50 € |
| Unit Price without VAT: | 0,20114 € |
|---|---|
| Unit Price with VAT: | 0,23936 € |









