HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-007-1-TS

DigiKey Part Number
CN505G-25-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,18000 €6,18 €
25,88000 €11,76 €
35,71333 €17,14 €
55,51400 €27,57 €
75,38286 €37,68 €
105,25000 €52,50 €
254,91720 €122,93 €
504,67780 €233,89 €
1004,44840 €444,84 €
Manufacturers Standard Package
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 8
Unit Price: 6,18000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 6,18000 €
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 2
Unit Price: 6,80000 €
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 8
Unit Price: 6,18000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 13
Unit Price: 6,18000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 2000
Unit Price: 0,20114 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 6
Unit Price: 21,13000 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 7
Unit Price: 10,99000 €