1430-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-002-1-TS

DigiKey Part Number
CN510W-500-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1139,42000 €139,42 €
2132,64000 €265,28 €
3128,80667 €386,42 €
5124,10600 €620,53 €
7121,09000 €847,63 €
10117,95600 €1.179,56 €
25110,20600 €2.755,15 €
50104,61580 €5.230,79 €
Manufacturers Standard Package
Unit Price without VAT:139,42000 €
Unit Price with VAT:165,90980 €
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 19
Unit Price: 139,42000 €
HOOK-UP STRND 18AWG YELLOW
In-Stock: 13000
Unit Price: 0,27134 €
HOOK-UP STRND 18AWG RED
In-Stock: 5500
Unit Price: 0,27134 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 5500
Unit Price: 0,27134 €
HOOK-UP STRND 18AWG BROWN
In-Stock: 1500
Unit Price: 0,27134 €
Alternate Length
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 7
Unit Price: 26,48000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 15,22000 €
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 1
Unit Price: 8,27000 €