
1430-18-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN513L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-18-1-0500-005-1-TS |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27134 € | 135,67 € |
| 1.000 | 0,25810 € | 258,10 € |
| 1.500 | 0,25061 € | 375,92 € |
| 2.500 | 0,24142 € | 603,55 € |
| 3.500 | 0,23552 € | 824,32 € |
| 5.000 | 0,22939 € | 1.146,95 € |
| 12.500 | 0,21424 € | 2.678,00 € |
| 25.000 | 0,20330 € | 5.082,50 € |
| Unit Price without VAT: | 0,27134 € |
|---|---|
| Unit Price with VAT: | 0,32289 € |









