HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-007-1-TS

DigiKey Part Number
CN112G-50-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG 300V GRN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
125,03000 €25,03 €
223,85000 €47,70 €
522,40800 €112,04 €
1021,22900 €212,29 €
2020,31150 €406,23 €
5019,00100 €950,05 €
10018,08380 €1.808,38 €
20017,16655 €3.433,31 €
50017,03546 €8.517,73 €
Manufacturers Standard Package
Unit Price without VAT:25,03000 €
Unit Price with VAT:29,78570 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 2
Unit Price: 21,01000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 7
Unit Price: 25,03000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 3
Unit Price: 25,03000 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 4
Unit Price: 21,01000 €
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 2000
Unit Price: 0,20844 €
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 1
Unit Price: 45,37000 €
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 0
Unit Price: 13,59000 €