HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-007-1-TS

DigiKey Part Number
CN112G-25-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG 300V GRN 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
113,59000 €13,59 €
212,91000 €25,82 €
412,30500 €49,22 €
1011,56200 €115,62 €
2010,95350 €219,07 €
4010,48025 €419,21 €
1009,80410 €980,41 €
2009,33080 €1.866,16 €
4008,85755 €3.543,02 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 12
Unit Price: 13,59000 €
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 0
Unit Price: 13,59000 €
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 6
Unit Price: 13,59000 €
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 8
Unit Price: 13,59000 €
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 2000
Unit Price: 0,20844 €
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 1
Unit Price: 45,37000 €
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 9
Unit Price: 25,03000 €