
1332-24-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-24-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-24-1-0500-004-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0050" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,94000 € | 104,94 € |
| 2 | 99,85500 € | 199,71 € |
| 3 | 96,98000 € | 290,94 € |
| 5 | 93,45200 € | 467,26 € |
| 7 | 91,18857 € | 638,32 € |
| 10 | 88,83900 € | 888,39 € |
| 25 | 83,02520 € | 2.075,63 € |
| 50 | 78,83240 € | 3.941,62 € |
| 100 | 74,80650 € | 7.480,65 € |
| Unit Price without VAT: | 104,94000 € |
|---|---|
| Unit Price with VAT: | 124,87860 € |


