
1332-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN112B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1332-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0050" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17426 € | 87,13 € |
| 1.000 | 0,16580 € | 165,80 € |
| 1.500 | 0,16101 € | 241,51 € |
| 2.500 | 0,15514 € | 387,85 € |
| 3.500 | 0,15137 € | 529,80 € |
| 5.000 | 0,14746 € | 737,30 € |
| 12.500 | 0,13778 € | 1.722,25 € |
| 25.000 | 0,13079 € | 3.269,75 € |
| 50.000 | 0,12524 € | 6.262,00 € |
| Unit Price without VAT: | 0,17426 € |
|---|---|
| Unit Price with VAT: | 0,20737 € |










