New Product
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-001-1-S

DigiKey Part Number
1175-1332-24-1-0500-001-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-001-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,63400 €3,17 €
100,60500 €6,05 €
250,56640 €14,16 €
500,53960 €26,98 €
1000,51370 €51,37 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 4
Unit Price: 104,94000 €